
CLMXB-FKA-CBC1HJ1A1BB7C4C3 | |
---|---|
DigiKey Part Number | CLMXB-FKA-CBC1HJ1A1BB7C4C3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLMXB-FKA-CBC1HJ1A1BB7C4C3 |
Description | LED RGB 4PLCC SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 622nm Red, 528nm Green, 473nm Blue LED Indication - Discrete 2V Red, 2.7V Green, 2.7V Blue 4-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2V Red, 2.7V Green, 2.7V Blue | |
Current - Test | 15mA Red, 10mA Green, 10mA Blue | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | IPX8 | |
Package / Case | 4-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.80mm W | |
Height (Max) | 1.65mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
9,500 | $0.40075 | $3,807.12 |