CLM3x-xKW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLM3A-MKW-CWAXA513

DigiKey Part Number
CLM3A-MKW-CWAXA513TR-ND - Tape & Reel (TR)
CLM3A-MKW-CWAXA513CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CLM3A-MKW-CWAXA513
Description
LED WARM WHITE 2PLCC SMD
Customer Reference
Detailed Description
White, Warm 3200K LED Indication - Discrete 3.2V 2-SMD, J-Lead
EDA/CAD Models
CLM3A-MKW-CWAXA513 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
2.70mm L x 2.00mm W
Height (Max)
1.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.