
CDV19FF101JO3 | |
---|---|
DigiKey Part Number | 338-3131-ND |
Manufacturer | |
Manufacturer Product Number | CDV19FF101JO3 |
Description | CAP MICA 100PF 5% 1KV RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 100 pF | |
Tolerance | ±5% | |
Voltage - Rated | 1 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.343" (8.70mm) | |
Features | General Purpose | |
Size / Dimension | 0.642" L x 0.189" W (16.30mm x 4.80mm) | |
Height - Seated (Max) | 0.500" (12.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.06000 | $9.06 |
10 | $6.67900 | $66.79 |
50 | $5.58460 | $279.23 |
100 | $5.21370 | $521.37 |
500 | $4.52754 | $2,263.77 |
1,000 | $4.29301 | $4,293.01 |
2,500 | $4.02793 | $10,069.82 |