
CD19FD501JO3 | |
---|---|
DigiKey Part Number | 338-2886-ND |
Manufacturer | |
Manufacturer Product Number | CD19FD501JO3 |
Description | CAP MICA 500PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 500 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 500 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.343" (8.70mm) | |
Features | General Purpose | |
Size / Dimension | 0.642" L x 0.201" W (16.30mm x 5.10mm) | |
Height - Seated (Max) | 0.512" (13.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.34000 | $6.34 |
10 | $4.60300 | $46.03 |
50 | $3.81440 | $190.72 |
100 | $3.54740 | $354.74 |
500 | $3.05482 | $1,527.41 |
1,000 | $2.88672 | $2,886.72 |
2,500 | $2.69688 | $6,742.20 |
5,000 | $2.57420 | $12,871.00 |