
CD15FD131JO3F | |
---|---|
DigiKey Part Number | 338-2976-ND |
Manufacturer | |
Manufacturer Product Number | CD15FD131JO3F |
Description | CAP MICA 130PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 130 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 130 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.461" L x 0.181" W (11.70mm x 4.60mm) | |
Height - Seated (Max) | 0.370" (9.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.42000 | $5.42 |
10 | $3.83500 | $38.35 |
50 | $3.20380 | $160.19 |
100 | $3.00860 | $300.86 |
500 | $2.67842 | $1,339.21 |
1,000 | $2.57617 | $2,576.17 |
2,500 | $2.46816 | $6,170.40 |
5,000 | $2.40300 | $12,015.00 |