
CD15ED200DO3 | |
---|---|
DigiKey Part Number | 338-2821-ND |
Manufacturer | |
Manufacturer Product Number | CD15ED200DO3 |
Description | CAP MICA 20PF 0.5PF 500V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 20 pF | |
Tolerance | ±0.5pF | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.449" L x 0.169" W (11.40mm x 4.30mm) | |
Height - Seated (Max) | 0.358" (9.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.93000 | $5.93 |
10 | $4.30000 | $43.00 |
50 | $3.55700 | $177.85 |
100 | $3.30600 | $330.60 |
500 | $2.84244 | $1,421.22 |
1,000 | $2.68430 | $2,684.30 |
2,500 | $2.50575 | $6,264.38 |
5,000 | $2.39038 | $11,951.90 |