AVS107M25E16T-F is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $1.69000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 500
Unit Price: $1.85000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: $1.02000
Datasheet
AVS Series; 338; 8x6.2; E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVS107M25E16T-F

DigiKey Part Number
AVS107M25E16T-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AVS107M25E16T-F
Description
CAP ALUM 100UF 20% 25V SMD
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.7Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
AVS107M25E16T-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
2.7Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
91 mA @ 120 Hz
Ripple Current @ High Frequency
154.7 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.244" (6.20mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.47942$479.42
Manufacturers Standard Package