
AVEZ107M25X16T-F | |
---|---|
DigiKey Part Number | 338-AVEZ107M25X16T-FTR-ND - Tape & Reel (TR) 338-AVEZ107M25X16T-FCT-ND - Cut Tape (CT) 338-AVEZ107M25X16T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVEZ107M25X16T-F |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 500mOhm 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 204 mA @ 120 Hz | |
Ripple Current @ High Frequency | 255 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.12000 | $1.12 |
10 | $0.71000 | $7.10 |
50 | $0.53360 | $26.68 |
100 | $0.47760 | $47.76 |
500 | $0.38122 | $190.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.36590 | $365.90 |
2,000 | $0.33954 | $679.08 |
3,000 | $0.32622 | $978.66 |
5,000 | $0.31138 | $1,556.90 |
7,000 | $0.30266 | $2,118.62 |
10,000 | $0.29424 | $2,942.40 |
25,000 | $0.27595 | $6,898.75 |
50,000 | $0.26680 | $13,340.00 |