
336XMPL025MG19 | |
---|---|
DigiKey Part Number | 1572-336XMPL025MG19TR-ND - Tape & Reel (TR) 1572-336XMPL025MG19CT-ND - Cut Tape (CT) 1572-336XMPL025MG19DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 336XMPL025MG19 |
Description | CAP ALUM POLY 33UF 20% 25V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | Decoupling | |
Ripple Current @ High Frequency | 2.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.05000 | $8.05 |
10 | $5.54700 | $55.47 |
50 | $4.51100 | $225.55 |
100 | $4.18490 | $418.49 |
500 | $3.62446 | $1,812.23 |
1,000 | $3.44826 | $3,448.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $3.28063 | $11,482.20 |