CMT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMT TW-N 19MM 1.35 NM

DigiKey Part Number
4015-CMTTW-N19MM1.35NM-ND
Manufacturer
Manufacturer Product Number
CMT TW-N 19MM 1.35 NM
Description
WRENCH TORQUE 3/4" 0.75"
Customer Reference
Detailed Description
Torque Wrench Wrench 3/4" 0.75" (19.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Copper Mountain Technologies
Series
-
Packaging
Box
Part Status
Active
Tool Type
Torque Wrench
Measurement Type
SAE (Standard)
End - Size
3/4"
Length
0.75" (19.0mm)
Finish
-
End Detail
-
Torque
Fixed, 12.00 in-lbs (1.35Nm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$315.41000$315.41