
28564.6 | |
---|---|
DigiKey Part Number | 2080-28564.6-ND |
Manufacturer | |
Manufacturer Product Number | 28564.6 |
Description | FRAME GROMMET SPLIT TPE GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 0.799" (20.30mm) Frame Grommet, Split 0.118" ~ 0.157" (3.00mm ~ 4.00mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Square - 0.799" (20.30mm) | |
Diameter - Inside | 0.118" ~ 0.157" (3.00mm ~ 4.00mm) | |
Features | IP66 - Dust Tight, Water Resistant | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Gray | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.82000 | $4.82 |
5 | $4.09200 | $20.46 |
10 | $3.83800 | $38.38 |
30 | $3.48933 | $104.68 |
50 | $3.34700 | $167.35 |
100 | $3.17210 | $317.21 |
250 | $2.96880 | $742.20 |
500 | $2.83358 | $1,416.79 |
1,000 | $2.71243 | $2,712.43 |