
2792.0 | |
---|---|
DigiKey Part Number | 2080-2792.0-ND |
Manufacturer | |
Manufacturer Product Number | 2792.0 |
Description | FERRULES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Silver (Non-Insulated) Wire Ferrule Connector DIN 4/0 AWG (120.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 4/0 AWG (120.00mm²) | |
Length - Overall | 32.00mm | |
Length - Pin | 32.00mm | |
Color | Silver (Non-Insulated) |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $1.80800 | $90.40 |