PIKD 2,5/SV/PE GNYE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PIKD 2,5/SV/PE GNYE
27040.2
27040.2

27040.2

DigiKey Part Number
2080-27040.2-ND
Manufacturer
Manufacturer Product Number
27040.2
Description
3LEVEL PE TB PUSH-INGNYE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 6 Position Feed Through Green, Yellow 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conta-Clip, Inc.
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
6
Number of Levels
3; Connected and Grounded
Terminal - Width
5.1mm
Termination Style
Push In, Spring
Current - IEC
20 A
Voltage - IEC
500V
Voltage - UL
-
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.14-4mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$21.87000$21.87
10$15.56600$155.66
25$13.82840$345.71
50$12.78500$639.25
100$11.94530$1,194.53
250$11.09472$2,773.68
500$10.60966$5,304.83
1,000$10.23220$10,232.20
Manufacturers Standard Package