
17112.2 | |
---|---|
DigiKey Part Number | 2080-17112.2-ND |
Manufacturer | |
Manufacturer Product Number | 17112.2 |
Description | FEED-THROUGH TERMINAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 6-18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 10.0mm | |
Termination Style | Screw | |
Current - IEC | 57 A | |
Voltage - IEC | 1000V | |
Current - UL | 65 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 6-18 AWG | |
Wire Gauge or Range - mm² | 0.2-16mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.85000 | $4.85 |
10 | $3.46000 | $34.60 |
25 | $3.02200 | $75.55 |
50 | $2.74520 | $137.26 |
100 | $2.51480 | $251.48 |
300 | $2.23353 | $670.06 |
500 | $2.13278 | $1,066.39 |
1,000 | $2.02118 | $2,021.18 |
5,000 | $1.84717 | $9,235.85 |