1127-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1127-2
1127.2
1127.2

1127.2

DigiKey Part Number
2080-1127.2-ND
Manufacturer
Manufacturer Product Number
1127.2
Description
CONN TERM BLK FEED THRU 14-22AWG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Beige 14-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conta-Clip, Inc.
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
2
Terminal - Width
5.0mm
Termination Style
Screw
Current - IEC
24 A
Voltage - IEC
500V
Voltage - UL
-
Wire Gauge or Range - AWG
14-22 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-2
Stripping Length
7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$8.80000$8.80
10$6.24400$62.44
25$5.48200$137.05
50$5.01300$250.65
100$4.62770$462.77
300$4.16520$1,249.56
500$4.00148$2,000.74
1,000$3.82134$3,821.34
Manufacturers Standard Package