USB2-H-1008-M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB2-H-1008-M

DigiKey Part Number
3477-USB2-H-1008-M-ND
Manufacturer
Manufacturer Product Number
USB2-H-1008-M
Description
HI-SPEED USB TO 8-PORT SERIAL RS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Connective Peripherals Pte Ltd
Series
Packaging
Box
Part Status
Active
Type
USB to Serial
Convert From (Adapter End)
USB Female
Convert To (Adapter End)
D-Sub 09 Pos (DB9) Male (8)
Interface
RS-232
Features
LED Indicator
Utilized IC / Part
FT4232H
Includes
USB Cable
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$408.84000$408.84
10$347.57100$3,475.71
25$327.84200$8,196.05
Manufacturers Standard Package