
PRC-SP-039 | |
---|---|
DigiKey Part Number | 1835-PRC-SP-039-ND |
Manufacturer | |
Manufacturer Product Number | PRC-SP-039 |
Description | BLACK 125VAC/0.28A RECTANGULAR P |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPDT Wire Leads Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPDT | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Flange Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.18000 | $17.18 |
10 | $14.96600 | $149.66 |
25 | $14.14840 | $353.71 |
100 | $12.98280 | $1,298.28 |
250 | $12.25856 | $3,064.64 |
500 | $11.73456 | $5,867.28 |
1,000 | $11.23082 | $11,230.82 |