PRC 175/30 BLUE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRC 175/30 BLUE

DigiKey Part Number
1835-PRC175/30BLUE-ND
Manufacturer
Manufacturer Product Number
PRC 175/30 BLUE
Description
BLUE 125VAC/0.28A TUBULAR PROXIM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPDT Cable Leads Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comus International
Series
-
Packaging
Bulk
Part Status
Active
Type
Reed Switch
Output Type
SPDT
Actuator Material
Magnet
Termination Style
Cable Leads
Voltage - Supply
-
Must Operate
-
Must Release
-
Operating Temperature
-20°C ~ 85°C
Package / Case
Cylinder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$16.67000$16.67
10$14.52400$145.24
25$13.73200$343.30
100$12.60110$1,260.11
250$11.89820$2,974.55
500$11.38958$5,694.79
1,000$10.90074$10,900.74
Manufacturers Standard Package