BFH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BFH Series
How to Choose a Relay - Another Teaching Moment

BFH-2C-12

DigiKey Part Number
1835-1139-ND
Manufacturer
Manufacturer Product Number
BFH-2C-12
Description
RELAY REED DPDT .25A 12V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comus International
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
12VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
250 mA
Switching Voltage
100VDC - Max
Coil Current
12 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Must Operate Voltage
9 VDC
Must Release Voltage
1 VDC
Operate Time
1.5 ms
Release Time
2 ms
Operating Temperature
-20°C ~ 85°C
Contact Material
Ruthenium (Ru)
Coil Resistance
1 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tube
QuantityUnit PriceExt Price
100$23.76710$2,376.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.