TVP06B201A-G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 72
Unit Price: $0.38000
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.39000
Datasheet

Upgrade


MCC (Micro Commercial Components)
In Stock: 905
Unit Price: $0.35000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.38000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.92000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.21795
Datasheet

Similar


Littelfuse Inc.
In Stock: 99
Unit Price: $0.60000
Datasheet
TV06B201JB-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVP06B201A-G

DigiKey Part Number
TVP06B201A-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TVP06B201A-G
Description
TVS DIODE 171VWM 274VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
274V Clamp 2.19A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
TVP06B201A-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
171V
Voltage - Breakdown (Min)
190V
Voltage - Clamping (Max) @ Ipp
274V
Current - Peak Pulse (10/1000µs)
2.19A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.46611$1,398.33
6,000$0.43153$2,589.18
9,000$0.41391$3,725.19
15,000$0.40070$6,010.50
Manufacturers Standard Package