
SS510C-HF | |
---|---|
DigiKey Part Number | 641-SS510C-HFTR-ND - Tape & Reel (TR) 641-SS510C-HFCT-ND - Cut Tape (CT) 641-SS510C-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS510C-HF |
Description | DIODE SCHOTTKY 100V 5A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Capacitance @ Vr, F | 400pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.98000 | $0.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.27814 | $834.42 |
6,000 | $0.26519 | $1,591.14 |
9,000 | $0.25612 | $2,305.08 |
15,000 | $0.24768 | $3,715.20 |
21,000 | $0.24406 | $5,125.26 |