
SS36F-HF | |
---|---|
DigiKey Part Number | 641-SS36F-HFTR-ND - Tape & Reel (TR) 641-SS36F-HFCT-ND - Cut Tape (CT) 641-SS36F-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS36F-HF |
Description | DIODE SCHOTTKY 60V 3A SMAF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SMAF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 250pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.48000 | $0.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.12440 | $1,244.00 |
20,000 | $0.11432 | $2,286.40 |
30,000 | $0.10918 | $3,275.40 |
50,000 | $0.10341 | $5,170.50 |
70,000 | $0.10000 | $7,000.00 |
100,000 | $0.09835 | $9,835.00 |