
SS310F-HF | |
---|---|
DigiKey Part Number | 641-SS310F-HFTR-ND - Tape & Reel (TR) 641-SS310F-HFCT-ND - Cut Tape (CT) 641-SS310F-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS310F-HF |
Description | DIODE SCHOTTKY 100V 3A SMAF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount SMAF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 100 V | |
Capacitance @ Vr, F | 180pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.51000 | $0.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.13010 | $1,301.00 |
20,000 | $0.11966 | $2,393.20 |
30,000 | $0.11433 | $3,429.90 |
50,000 | $0.10835 | $5,417.50 |
70,000 | $0.10481 | $7,336.70 |
100,000 | $0.10382 | $10,382.00 |