SS210B-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $0.66000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.52000
Datasheet
TV06B201JB-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS210B-HF

DigiKey Part Number
641-SS210B-HFTR-ND - Tape & Reel (TR)
641-SS210B-HFCT-ND - Cut Tape (CT)
641-SS210B-HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS210B-HF
Description
DIODE SCHOTTKY 100V 2A DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
300 µA @ 100 V
Capacitance @ Vr, F
110pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.47000$0.47
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.13245$397.35
6,000$0.12312$738.72
9,000$0.12028$1,082.52
15,000$0.11132$1,669.80
21,000$0.10832$2,274.72
30,000$0.10400$3,120.00
75,000$0.09451$7,088.25
150,000$0.09289$13,933.50
Manufacturers Standard Package