
SS14F-HF | |
---|---|
DigiKey Part Number | 641-SS14F-HFTR-ND - Tape & Reel (TR) 641-SS14F-HFCT-ND - Cut Tape (CT) 641-SS14F-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS14F-HF |
Description | DIODE SCHOTTKY 40V 1A SMAF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SMAF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 40 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.26000 | $0.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.06034 | $603.40 |
20,000 | $0.04954 | $990.80 |
30,000 | $0.04793 | $1,437.90 |