
SS110F-HF | |
---|---|
DigiKey Part Number | 641-SS110F-HFTR-ND - Tape & Reel (TR) 641-SS110F-HFCT-ND - Cut Tape (CT) 641-SS110F-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS110F-HF |
Description | DIODE SCHOTTKY 100V 1A SMAF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SMAF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 100 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.26000 | $0.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.06626 | $662.60 |
20,000 | $0.06022 | $1,204.40 |
30,000 | $0.05714 | $1,714.20 |
50,000 | $0.05368 | $2,684.00 |
70,000 | $0.05163 | $3,614.10 |
100,000 | $0.04963 | $4,963.00 |
250,000 | $0.04553 | $11,382.50 |