
CZRV5241B-G | |
---|---|
DigiKey Part Number | CZRV5241B-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRV5241B-G |
Description | DIODE ZENER 11V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 11 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | CZRV5241B-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 22 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 8.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -60°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.08176 | $245.28 |
6,000 | $0.07343 | $440.58 |
9,000 | $0.06917 | $622.53 |
15,000 | $0.06439 | $965.85 |
21,000 | $0.06156 | $1,292.76 |
30,000 | $0.05880 | $1,764.00 |
75,000 | $0.05275 | $3,956.25 |
150,000 | $0.04902 | $7,353.00 |
300,000 | $0.04714 | $14,142.00 |