
CDBZ31060-HF | |
---|---|
DigiKey Part Number | 641-1496-2-ND - Tape & Reel (TR) 641-1496-1-ND - Cut Tape (CT) 641-1496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBZ31060-HF |
Description | DIODE SCHOTTKY 60V 10A TO277 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 10A Surface Mount TO-277 (Z3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277 (Z3) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.63000 | $1.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.50771 | $2,538.55 |
10,000 | $0.47371 | $4,737.10 |
15,000 | $0.47355 | $7,103.25 |