


CDBQR43 | |
---|---|
DigiKey Part Number | 641-1279-2-ND - Tape & Reel (TR) 641-1279-1-ND - Cut Tape (CT) 641-1279-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBQR43 |
Description | DIODE SCHOTTKY 30V 200MA 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount 0402/SOD-923F |
Datasheet | Datasheet |
EDA/CAD Models | CDBQR43 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0402/SOD-923F | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.31000 | $0.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.08468 | $423.40 |
10,000 | $0.06557 | $655.70 |
15,000 | $0.06256 | $938.40 |
25,000 | $0.06236 | $1,559.00 |
35,000 | $0.06216 | $2,175.60 |
50,000 | $0.05775 | $2,887.50 |
125,000 | $0.05446 | $6,807.50 |