
CDBF0240 | |
---|---|
DigiKey Part Number | 641-1013-2-ND - Tape & Reel (TR) 641-1013-1-ND - Cut Tape (CT) 641-1013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBF0240 |
Description | DIODE SCHOTTKY 40V 200MA 1005 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount 1005/SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 30 V | |
Capacitance @ Vr, F | 9pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1005/SOD-323F | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.44000 | $0.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.12793 | $511.72 |
8,000 | $0.11621 | $929.68 |
12,000 | $0.11024 | $1,322.88 |
20,000 | $0.10353 | $2,070.60 |
28,000 | $0.09956 | $2,787.68 |
40,000 | $0.09569 | $3,827.60 |
100,000 | $0.08742 | $8,742.00 |