
BAS21C-HF | |
---|---|
DigiKey Part Number | 641-BAS21C-HFTR-ND - Tape & Reel (TR) 641-BAS21C-HFCT-ND - Cut Tape (CT) 641-BAS21C-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21C-HF |
Description | DIODE ARR GP 250V 400MA SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 250 V 400mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) (per Diode) | 400mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.34000 | $0.34 |
10 | $0.17200 | $1.72 |
100 | $0.12060 | $12.06 |
500 | $0.08818 | $44.09 |
1,000 | $0.07765 | $77.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.04856 | $145.68 |
6,000 | $0.04517 | $271.02 |
9,000 | $0.04494 | $404.46 |
15,000 | $0.04238 | $635.70 |
21,000 | $0.04221 | $886.41 |
30,000 | $0.03978 | $1,193.40 |
75,000 | $0.03944 | $2,958.00 |
150,000 | $0.03757 | $5,635.50 |
300,000 | $0.03673 | $11,019.00 |