
ACZRA4754-HF | |
---|---|
DigiKey Part Number | 641-1650-2-ND - Tape & Reel (TR) 641-1650-1-ND - Cut Tape (CT) 641-1650-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACZRA4754-HF |
Description | DIODE ZENER 39V 1W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ACZRA4754-HF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 29.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.71000 | $0.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.27706 | $554.12 |
4,000 | $0.25284 | $1,011.36 |
6,000 | $0.24050 | $1,443.00 |
10,000 | $0.22663 | $2,266.30 |
14,000 | $0.21841 | $3,057.74 |
20,000 | $0.21043 | $4,208.60 |
50,000 | $0.20108 | $10,054.00 |