
ACDSV21H-G | |
---|---|
DigiKey Part Number | 641-1902-2-ND - Tape & Reel (TR) 641-1902-1-ND - Cut Tape (CT) 641-1902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACDSV21H-G |
Description | DIODE STANDARD 250V 200MA SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 250 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.51000 | $0.51 |
10 | $0.27700 | $2.77 |
100 | $0.13700 | $13.70 |
500 | $0.10496 | $52.48 |
1,000 | $0.08681 | $86.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.05004 | $150.12 |
6,000 | $0.04808 | $288.48 |
9,000 | $0.04494 | $404.46 |
15,000 | $0.04390 | $658.50 |
21,000 | $0.04373 | $918.33 |
30,000 | $0.04281 | $1,284.30 |
75,000 | $0.04245 | $3,183.75 |
150,000 | $0.04221 | $6,331.50 |
300,000 | $0.04007 | $12,021.00 |