
ABS210-HF | |
---|---|
DigiKey Part Number | 641-ABS210-HFTR-ND - Tape & Reel (TR) 641-ABS210-HFCT-ND - Cut Tape (CT) 641-ABS210-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS210-HF |
Description | BRIDGE RECT 1P 1KV 2A ABS/LBF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount ABS/LBF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | ABS/LBF | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.58000 | $0.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.16665 | $833.25 |
10,000 | $0.15254 | $1,525.40 |
15,000 | $0.14536 | $2,180.40 |
25,000 | $0.13728 | $3,432.00 |
35,000 | $0.13250 | $4,637.50 |
50,000 | $0.12786 | $6,393.00 |