
81264-05 | |
---|---|
DigiKey Part Number | F9037-ND |
Manufacturer | Cole Hersee |
Manufacturer Product Number | 81264-05 |
Description | BOOT TOGGLE RED |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cole Hersee | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toggle, Full Boot | |
For Use With/Related Products | - | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | 15/32"-32 | |
Size / Dimension | - | |
Actuator Diameter | - | |
Color | Red | |
Material | Silicone Rubber | |
Operating Temperature | - | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.23000 | $17.23 |
10 | $15.60600 | $156.06 |
25 | $15.00240 | $375.06 |
50 | $14.56100 | $728.05 |
160 | $13.84894 | $2,215.83 |
320 | $13.44103 | $4,301.13 |
640 | $13.04516 | $8,348.90 |
1,120 | $12.73402 | $14,262.10 |