


FTCC8612E2PCM | |
---|---|
DigiKey Part Number | 775-FTCC8612E2PCM-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTCC8612E2PCM |
Description | XCVR, QSFP56, 100M OM4, 200GBASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 212.5Gbps 850nm 3.135V ~ 3.465V MPO-12 Pluggable, QSFP56 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coherent | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Data Rate | 212.5Gbps | |
Wavelength | 850nm | |
Applications | Ethernet | |
Voltage - Supply | 3.135V ~ 3.465V | |
Connector Type | MPO-12 | |
Mounting Type | Pluggable, QSFP56 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $508.07000 | $508.07 |
10 | $450.29300 | $4,502.93 |