
523-26-8800-BL-0005F | |
---|---|
DigiKey Part Number | 1175-2487-ND |
Manufacturer | |
Manufacturer Product Number | 523-26-8800-BL-0005F |
Description | CABLE MOD 8P8C PLUG TO CABLE 5' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.79000 | $13.79 |
10 | $11.72100 | $117.21 |
25 | $10.98680 | $274.67 |
50 | $10.46200 | $523.10 |
200 | $9.48730 | $1,897.46 |
400 | $9.03475 | $3,613.90 |
600 | $8.78017 | $5,268.10 |
1,000 | $8.46973 | $8,469.73 |