
510-26-6400-SV-0025F | |
---|---|
DigiKey Part Number | 510-26-6400-SV-0025F-ND |
Manufacturer | |
Manufacturer Product Number | 510-26-6400-SV-0025F |
Description | CABLE MOD 6P4C PLUG TO PLUG 25' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Style | Crossover | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $11.86960 | $593.48 |