
3135-20-1-0500-011-1-TS | |
---|---|
DigiKey Part Number | 1175-3135-20-1-0500-011-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3135-20-1-0500-011-1-TS |
Description | HOOK-UP STRND 20AWG GRN/YEL FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/0.0126" Green, Yellow 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0126" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.099" (2.51mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -30°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3135 | |
Features | High Temperature, Oil Resistant | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.11000 | $2.11 |
2 | $2.00500 | $4.01 |
3 | $1.95000 | $5.85 |
5 | $1.88200 | $9.41 |
7 | $1.83857 | $12.87 |
10 | $1.79300 | $17.93 |
25 | $1.68160 | $42.04 |
50 | $1.60060 | $80.03 |
100 | $1.52350 | $152.35 |




