
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.126" (3.20mm) | |
Shield Type | - | |
Length | 25.00' (7.62m) | |
Jacket Color | Black, White | |
Ratings | UL Style 21458 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.89000 | $14.89 |
2 | $14.18000 | $28.36 |
4 | $13.52500 | $54.10 |
10 | $12.65800 | $126.58 |
20 | $12.07950 | $241.59 |
40 | $11.50050 | $460.02 |
100 | $10.77730 | $1,077.73 |
200 | $10.19865 | $2,039.73 |
400 | $9.76470 | $3,905.88 |