HOOK-UP STRANDED GREEN/YELLOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-20-1-0500-011-1-TS

DigiKey Part Number
CN508GY-500-ND
Manufacturer
Manufacturer Product Number
1430-20-1-0500-011-1-TS
Description
HOOK-UP STRND 20AWG GREEN/YELLOW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Green, Yellow 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.069" (1.75mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Spool
QuantityUnit PriceExt Price
500$0.33932$169.66
1,000$0.32280$322.80
1,500$0.31347$470.21
2,500$0.30202$755.05
3,500$0.29467$1,031.35
5,000$0.28704$1,435.20
12,500$0.26815$3,351.88
25,000$0.25453$6,363.25
50,000$0.24639$12,319.50
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 20AWG BLK 500'
In-Stock: 0
Unit Price: $174.32000
HOOK-UP STRND 20AWG WHITE
In-Stock: 0
Unit Price: $0.33932
HOOK-UP STRND 20AWG YELLOW
In-Stock: 0
Unit Price: $0.33932
HOOK-UP STRND 20AWG RED
In-Stock: 0
Unit Price: $0.33932
HOOK-UP STRND 20AWG BLUE
In-Stock: 0
Unit Price: $0.33932
Alternate Length
HOOK-UP STRND 20AWG GRN/YEL 100'
In-Stock: 0
Unit Price: $32.75000
HOOK-UP STRND 20AWG GRN/YEL 50'
In-Stock: 0
Unit Price: $19.33000
HOOK-UP STRND 20AWG GRN/YEL 25'
In-Stock: 0
Unit Price: $11.96000