FD72055
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FD72055

DigiKey Part Number
4654-FD72055-ND
Manufacturer
Manufacturer Product Number
FD72055
Description
MONO JACK LEAD ASSY
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Mono Phone Plug, 6.35mm (1/4", 0.25"), Right Angle To Cable (Round) 1.3' (40.00cm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CLIFF Electronic Components Ltd
Series
-
Packaging
Box
Part Status
Active
1st Connector
Phone Plug, 6.35mm (1/4", 0.25"), Right Angle
2nd Connector
Cable (Round)
Channels
Mono
Length
1.3' (40.00cm)
Color
Black
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$22.40000$22.40
10$19.03700$190.37
25$17.84400$446.10
50$16.99220$849.61
100$16.18130$1,618.13
250$15.16904$3,792.26
500$14.44584$7,222.92
1,000$13.75730$13,757.30
Manufacturers Standard Package