
DS240S-120/G | |
---|---|
DigiKey Part Number | 3723-DS240S-120/G-ND |
Manufacturer | CITEL |
Manufacturer Product Number | DS240S-120/G |
Description | SPD TYPE 4 255VAC MCOV 1 POLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CITEL | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Type 4 | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 255VAC | |
Current - Discharge (Max) (8/20µS) | 40 kA | |
Operating Temperature | -35°C ~ 60°C | |
Features | Remote Signaling Contacts | |
Mounting Type | DIN Rail | |
Approval Agency | CSA, EAC, UR |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $280.15000 | $280.15 |
16 | $265.38563 | $4,246.17 |
104 | $256.16067 | $26,640.71 |