
MS2310L4 | |
---|---|
DigiKey Part Number | 2449-MS2310L4-ND |
Manufacturer | |
Manufacturer Product Number | MS2310L4 |
Description | SWITCH SLIDE DP3T 0.3A 50V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DP3T Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | DP3T | |
Contact Timing | Not Specified | |
Switch Function | On-On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 50 V | |
Actuator Type | Standard | |
Actuator Length | 4.00mm | |
Contact Material | Phosphor Bronze | |
Contact Finish | Silver | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 4.00mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | 250gf |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.93000 | $0.93 |
10 | $0.81700 | $8.17 |
25 | $0.77360 | $19.34 |
80 | $0.72038 | $57.63 |
230 | $0.67487 | $155.22 |
440 | $0.64816 | $285.19 |
2,000 | $0.58932 | $1,178.64 |
4,000 | $0.56401 | $2,256.04 |
6,000 | $0.54967 | $3,298.02 |