MS2211L4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS2211L4

DigiKey Part Number
2449-MS2211L4-ND
Manufacturer
Manufacturer Product Number
MS2211L4
Description
SWITCH SLIDE DPDT 0.2A 30V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CIT Relay and Switch
Series
Packaging
Bag
Part Status
Active
Circuit
DPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
200mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Standard
Actuator Length
4.00mm
Contact Material
Phosphor Bronze
Contact Finish
Silver
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
2.00mm
Mechanical Life
-
Electrical Life
10,000 Cycles
Operating Force
250gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.86400$8.64
25$0.81840$20.46
100$0.75170$75.17
250$0.71024$177.56
500$0.68022$340.11
2,000$0.62346$1,246.92
4,000$0.59670$2,386.80
6,000$0.58153$3,489.18
Manufacturers Standard Package