J109F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J109F1CS1212VDC.45

DigiKey Part Number
2449-J109F1CS1212VDC.45-ND
Manufacturer
Manufacturer Product Number
J109F1CS1212VDC.45
Description
RELAY GEN PURPOSE SPDT 12A 12V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
J109F1CS1212VDC.45 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
12 A
Switching Voltage
380VAC, 110VDC - Max
Load - Max Switching
4560VA, 1320W
Coil Current
37.5 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
9 VDC
Must Release Voltage
1.2 VDC
Operate Time
7 ms
Release Time
4 ms
Operating Temperature
-55°C ~ 125°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
320 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Tube
QuantityUnit PriceExt Price
1$1.60000$1.60
10$1.42800$14.28
25$1.36400$34.10
50$1.31720$65.86
100$1.27200$127.20
250$1.21480$303.70
500$1.17316$586.58
1,000$1.13289$1,132.89
5,000$1.04457$5,222.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.