
CS11025.0F100 | |
---|---|
DigiKey Part Number | 2449-CS11025.0F100TR-ND - Tape & Reel (TR) 2449-CS11025.0F100CT-ND - Cut Tape (CT) 2449-CS11025.0F100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS11025.0F100 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 50VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.42000 | $0.42 |
10 | $0.36000 | $3.60 |
25 | $0.33680 | $8.42 |
100 | $0.30200 | $30.20 |
250 | $0.27996 | $69.99 |
500 | $0.26418 | $132.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.25521 | $255.21 |
2,000 | $0.24434 | $488.68 |
3,000 | $0.23818 | $714.54 |
5,000 | $0.23061 | $1,153.05 |
7,000 | $0.22574 | $1,580.18 |
10,000 | $0.22069 | $2,206.90 |
25,000 | $0.20818 | $5,204.50 |
50,000 | $0.19917 | $9,958.50 |