CHB200W12-72S12N-CMFD+HS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHB200W12-72S24-CMFD+HS

DigiKey Part Number
2034-CHB200W12-72S24-CMFD+HS-ND
Manufacturer
Manufacturer Product Number
CHB200W12-72S24-CMFD+HS
Description
CHASSIS MOUNT, 200W, 12:1 14-160
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 24V 8.4A 160V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
14V
Voltage - Input (Max)
160V
Number of Outputs
1
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
8.4A
Power (Watts)
200W
Voltage - Isolation
4.2 kV
Applications
ITE (Commercial), Railway
Efficiency
88%
Operating Temperature
-40°C ~ 95°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
6.98" L x 3.80" W x 2.64" H (177.3mm x 96.5mm x 67.1mm)
Approval Agency
CE, UKCA
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$487.29000$487.29
Manufacturers Standard Package