VSR109
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSR109

DigiKey Part Number
2111-VSR109-ND
Manufacturer
Manufacturer Product Number
VSR109
Description
CONN STRN RELIEF FOR RG-59 62
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Strain Relief For RG-59, 62
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
Packaging
Bag
Part Status
Active
Connector Style
-
Accessory Type
Strain Relief
For Use With/Related Products
RG-59, 62
Body Material
Polyvinyl Chloride (PVC)
Body Finish
-
Features
-
Color
White
Center Contact Material
-
Center Contact Finish
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bag
QuantityUnit PriceExt Price
3,400$0.61095$2,077.23