
VSR101 | |
---|---|
DigiKey Part Number | 2111-VSR101-ND |
Manufacturer | |
Manufacturer Product Number | VSR101 |
Description | CONN STRN RELIEF FOR RG-59 62 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For RG-59, 62 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Strain Relief | |
For Use With/Related Products | RG-59, 62 | |
Body Material | Polyvinyl Chloride (PVC) | |
Body Finish | - | |
Features | - | |
Color | Brown | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
3,400 | $0.61095 | $2,077.23 |